The TPSA475M016T2000 is a 4.7uF tantalum capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a low ESR of 2 and a leakage current of 0.8. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
AVX TPSA475M016T2000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 2Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.8uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.