The TPSA476K004H0500 is a 47uF surface mount tantalum capacitor with a 4VDC voltage rating and 10% tolerance. It has a low ESR of 0.5 and a leakage current of 1.9. The capacitor is constructed with a flat design and features an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
AVX TPSA476K004H0500 technical specifications.
| Capacitance | 47uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.5Ohm |
| Leakage Current | 1.9uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.