The 47uF 6.3VDC 20% Tolerance Surface Mount Tantalum Capacitor has a capacitance of 47uF and operates at a voltage of 6.3VDC. It features a tolerance of 20% and an ESR of 0.8. The capacitor has a leakage current of 2.8 and is constructed with a flat construction type. It is available in a 3216-18 package with an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TPSA476M006K0800 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.8Ohm |
| Leakage Current | 2.8uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.