The AVX TPSA685M016R1500 is a polarized tantalum capacitor with a capacitance of 6.8uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.6mm in height. It is available in a 3216-18 package type.
AVX TPSA685M016R1500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.