
Polarized tantalum capacitor, surface mount, 10µF capacitance, 16V DC rated voltage, and ±10% tolerance. Features a solid tantalum construction with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component has two terminals and measures 3.5mm in length, 2.8mm in width, and 1.9mm in height.
Sign in to ask questions about the AVX TPSB106K016R0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSB106K016R0500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSB106K016R0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.