
Polarized tantalum capacitor, 10µF capacitance, 20V DC rated voltage, and ±10% tolerance. Features a surface mount design with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Operating temperature range spans from -55°C to 125°C. This general-purpose ceramic capacitor offers two terminals for reliable circuit integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPSB106K020R1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSB106K020R1000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSB106K020R1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.