
The AVX TPSB107K002R0200 is a surface mount tantalum capacitor with a capacitance of 100uF and a rated voltage of 2.5VDC. It has a tolerance of 10% and an ESR of 0.2. The capacitor measures 3.5mm in length, 2.8mm in depth, and 1.9mm in height, and weighs 0.068g. It operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design. The capacitor is available in a 3528-21 package type.
Sign in to ask questions about the AVX TPSB107K002R0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSB107K002R0200 technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Product Weight (g) | 0.068 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 100uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.2Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSB107K002R0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.