
Solid tantalum capacitor with 100µF capacitance and 6.3V DC rated voltage. Features a B case size (3.5 x 2.8 x 1.9mm) for surface-mount applications. Operates across a wide temperature range from -55°C to 125°C with a low ESR of 0.25 Ohms. This polarized component offers a 10% capacitance tolerance.
Sign in to ask questions about the AVX TPSB107K006R0250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSB107K006R0250 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSB107K006R0250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.