The AVX TPSB155K035H2500 is a 1.5uF surface mount tantalum capacitor with a 35VDC voltage rating and 10% tolerance. It has a low ESR of 2.5 and a leakage current of 0.5. The capacitor is constructed with a flat design and features an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
AVX TPSB155K035H2500 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 2.5Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.