The TPSB155K035U2500 is a 1.5uF solid tantalum capacitor with a rated voltage of 35VDC and a tolerance of 10%. It features low ESR and a surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications.
AVX TPSB155K035U2500 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 2.5Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.