The TPSB156K016T0500 is a 15uF solid tantalum capacitor with a rated voltage of 16VDC and a tolerance of 10%. It features a low ESR type and a special construction of flat. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
AVX TPSB156K016T0500 technical specifications.
| Capacitance | 15uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.5Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 2.4uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.