The TPSB226K016R0600V is a 22uF solid tantalum capacitor with a 16VDC voltage rating and 10% tolerance. It features a low ESR of 0.6 and a leakage current of 3.5. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and operates over a temperature range of -55 to 125°C.
AVX TPSB226K016R0600V technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.6Ohm |
| Leakage Current | 3.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.