The AVX TPSB226M010R0400 is a solid tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 10V. It operates within a temperature range of -55C to 125C and has a polarized design. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.9mm in height, and is packaged in a 3528-21 type.
Sign in to ask questions about the AVX TPSB226M010R0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSB226M010R0400 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSB226M010R0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.