
Solid Tantalum Capacitor, 4.7 µF capacitance, 35V DC rated voltage, with a ±10% tolerance. Features a B case size (3.5 x 2.8 x 1.9mm) for surface-mount applications. Operates across a wide temperature range from -55°C to 125°C, offering a low equivalent series resistance of 0.7 Ohms. This polarized component is supplied on tape and reel.
AVX TPSB475K035R0700 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSB475K035R0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.