
Polarized tantalum capacitor, 47µF capacitance, 6.3V DC rated voltage, with ±10% tolerance. This surface mount component operates from -55°C to 125°C, featuring a 2-terminal configuration. Dimensions are 3.5mm length, 2.8mm width, and 1.9mm height.
Sign in to ask questions about the AVX TPSB476K006R0250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSB476K006R0250 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSB476K006R0250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.