Solid Tantalum Capacitor, 47 µF capacitance, 10V DC rated voltage. Features a B case size (3.5 x 2.8 x 1.9mm) with inward L SMD termination. Operates across a temperature range of -55°C to 125°C, with a low Equivalent Series Resistance (ESR) of 0.35 Ohms. This polarized component is supplied on tape and reel.
AVX TPSB476K010R0350 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.