This is a polarized tantalum capacitor with a capacitance of 100uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 3.2mm in width, 6mm in length, and 2.6mm in height. It has two terminals and is packaged in a 2312 case.
Sign in to ask questions about the AVX TPSC107M006R0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSC107M006R0150 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC107M006R0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.