The AVX TPSC156K035R0450 is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 15 microfarads and a DC rated voltage of 35 volts. The capacitor is a solid tantalum type and has a 2-terminal design. It measures 3.2 millimeters in width and 6 millimeters in length, with a height of 2.6 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPSC156K035R0450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC156K035R0450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.