This 150uF tantalum capacitor is a polarized component with a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 6.3 volts and a capacitance of 150 microfarads. The capacitor is packaged in a 6032-28 package type and has a height of 2.6mm and a length of 6mm.
Sign in to ask questions about the AVX TPSC157M006H0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSC157M006H0150 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC157M006H0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.