The TPSC157M006R0250 is a polarized tantalum capacitor with a capacitance of 150uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a 2-pin 6032-28 configuration with a height of 2.6mm and a length of 6mm. It is designed for use in a variety of applications.
Sign in to ask questions about the AVX TPSC157M006R0250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSC157M006R0250 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC157M006R0250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.