This 22uF tantalum capacitor features a polarized design, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 6mm in length and 3.2mm in width, with a height of 2.6mm. The capacitor is rated for a DC voltage of 20V and is constructed from solid tantalum.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPSC226K020H0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSC226K020H0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC226K020H0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.