The AVX TPSC226K025T0275 is a polarized tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 25V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in a 6032-28 package type, measuring 3.2mm in width and 6mm in length, with a height of 2.6mm.
AVX TPSC226K025T0275 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC226K025T0275 to view detailed technical specifications.
No datasheet is available for this part.