The TPSC335K035R0700 is a polarized tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 35V. It operates within a temperature range of -55C to 125C. The capacitor measures 3.2mm in width, 6mm in length, and 2.6mm in height. It is available in a 6032-28 package type.
Sign in to ask questions about the AVX TPSC335K035R0700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSC335K035R0700 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC335K035R0700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.