The TPSC335M035R0700 is a polarized tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 35V. It operates within a temperature range of -55 to 125C and has a height of 2.6mm. The capacitor is packaged in a 6032-28 type package.
Sign in to ask questions about the AVX TPSC335M035R0700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSC335M035R0700 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC335M035R0700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.