The AVX TPSC475K035H0150 is a 4.7uF tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 10%. It has a low ESR of 0.15 and is constructed with a flat design. The capacitor is available in a 6032-28 package and is suitable for surface mount applications. It operates within a temperature range of -55 to 125 degrees Celsius.
AVX TPSC475K035H0150 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.15Ohm |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.