This solid tantalum capacitor has a capacitance of 68uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55C to 125C. The capacitor is polarized and has a height of 2.6mm and a length of 6mm. It is packaged in a 6032-28 type package.
AVX TPSC686K006R0150 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.