Polarized tantalum capacitor, 68µF capacitance, 16V DC rated voltage, with ±10% tolerance. Features a solid tantalum construction and surface mount packaging (2312 CHIP). Operating temperature range spans from -55°C to 125°C. This component has two terminals and dimensions of 6mm length, 3.2mm width, and 2.6mm height.
Sign in to ask questions about the AVX TPSC686K016R0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSC686K016R0200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSC686K016R0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.