
Solid tantalum capacitor, 100µF capacitance, 16VDC rated voltage, and 10% tolerance. Features low ESR of 0.06 Ohm and a maximum operating temperature of 125°C. Surface mountable with a 7343-31 case code, measuring 7.3 x 4.3 x 2.9mm. Includes inward L termination style and a leakage current of 16µA.
AVX TPSD107K016R0060V technical specifications.
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.9 |
| Product Weight (g) | 0.29 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | +0.2|-0.1 |
| Height Tolerance (mm) | +0.2|-0.1 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.9 |
| Capacitance | 100uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.06Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 16uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low ESR |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSD107K016R0060V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.