
Polarized tantalum capacitor, surface mount, 100µF capacitance, 16V DC rated voltage. Features a ±10% tolerance, operating temperature range of -55°C to 125°C, and a 2-terminal configuration. Dimensions are 7.3mm length, 4.3mm width, and 2.9mm height.
Sign in to ask questions about the AVX TPSD107K016R0125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSD107K016R0125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD107K016R0125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.