Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.08 Ohm 125°C T/R
AVX TPSD107M010P0080 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD107M010P0080 to view detailed technical specifications.
No datasheet is available for this part.