The AVX TPSD227M006R0100 is a polarized tantalum capacitor with a capacitance of 220uF, rated for a maximum operating temperature of 125C and a DC voltage of 6.3V. It has a width of 4.3mm and a length of 7.3mm, with a height of 2.9mm. The capacitor is available in a 7343-31 package type.
Sign in to ask questions about the AVX TPSD227M006R0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSD227M006R0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD227M006R0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.