The TPSD337K010R0050V is a 330uF tantalum capacitor with a DC rated voltage of 10VDC and a tolerance of 10%. It has a low ESR of 0.05 and a leakage current of 33. The capacitor is constructed with a flat construction and has an inward L termination style. It is available in a 7343-31 package and is suitable for surface mount applications. The operating temperature range is -55 to 125°C.
AVX TPSD337K010R0050V technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.05Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 33uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.