The AVX TPSD476K016R0150 is a polarized tantalum capacitor with a capacitance of 47uF, rated for 16V DC and operating within a temperature range of -55 to 125C. It has a package type of 7343-31 and measures 4.3mm in width, 7.3mm in length, and 2.9mm in height. This solid tantalum capacitor is suitable for various applications.
Sign in to ask questions about the AVX TPSD476K016R0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSD476K016R0150 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD476K016R0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.