Polarized tantalum capacitor, 47µF capacitance, 25V DC rated voltage, with ±10% tolerance. Features a surface mount design, operating temperature range from -55°C to 125°C, and a 2-terminal configuration. Dimensions include a width of 4.3mm, length of 7.3mm, and height of 2.9mm.
Checking distributor stock and pricing after the page loads.
AVX TPSD476K025R0125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |