
Polarized tantalum capacitor, 470µF capacitance, 6.3V DC rated voltage, with ±20% tolerance. Features a surface mount 2917 chip package, operating from -55°C to 125°C. This component has two terminals and a height of 2.9mm, with a length of 7.3mm and a width of 4.3mm.
Sign in to ask questions about the AVX TPSD477M006R0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSD477M006R0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD477M006R0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.