The TPSD477M006U0200V is a 470uF surface mount tantalum capacitor with a rated voltage of 6.3VDC and 20% tolerance. It has a low ESR of 0.2 and a leakage current of 28. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction and has an inward L termination style. The capacitor is a solid tantalum type and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
AVX TPSD477M006U0200V technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.2Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 28uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |