The TPSD686K020H0200 is a polarized tantalum capacitor with a capacitance of 68uF and a DC rated voltage of 20V. It operates within a temperature range of -55 to 125C and has a package size of 4.3x7.3mm. This solid tantalum capacitor is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPSD686K020H0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSD686K020H0200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSD686K020H0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.