
Solid Tantalum Capacitor, 100µF capacitance, 16V DC rated voltage, with a ±10% tolerance. Features a low Equivalent Series Resistance (ESR) of 0.1 Ohm and operates across a wide temperature range from -55°C to 125°C. This polarized component is designed for surface-mount applications with dimensions of 7.3mm length, 4.3mm width, and 4.1mm height.
Sign in to ask questions about the AVX TPSE107K016R0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSE107K016R0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE107K016R0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.