The TPSE108M002R0030 is a polarized tantalum capacitor with a capacitance of 1000uF and a DC rated voltage of 2.5V. It operates within a temperature range of -55C to 125C and features a compact 4.3x7.3mm package. This solid tantalum capacitor is designed for use in a variety of applications, including those requiring high capacitance and reliability.
Sign in to ask questions about the AVX TPSE108M002R0030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSE108M002R0030 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE108M002R0030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.