The TPSE226K035K0200 is a 22uF surface mount tantalum capacitor with a 35VDC voltage rating and 10% tolerance. It has a low ESR of 0.2 and a leakage current of 7.7. The capacitor is constructed with a flat design and has a size of 7.3 X 4.3 X 4.1mm. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
AVX TPSE226K035K0200 technical specifications.
| Case Code | E |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-43 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4.1 |
| Product Weight (g) | 0.512 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4.1 |
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.2Ohm |
| Leakage Current | 7.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSE226K035K0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.