This 22uF tantalum capacitor features a polarized design and a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 35 volts and is constructed as a solid tantalum capacitor. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 4.1mm. It is designed for use in a variety of applications, including those requiring high capacitance and stable voltage regulation.
AVX TPSE226K035R0300 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE226K035R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.