The TPSE226M035R0200 is a 22uF tantalum capacitor from AVX with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 35V and a capacitance of 22uF. The capacitor is polarized and has a 2917 case. It measures 4.3mm in width and 7.3mm in length, with a height of 4.1mm.
AVX TPSE226M035R0200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.