
Low-ESR solid tantalum MnO2 capacitor provides 220 µF capacitance with a 10 V rated DC voltage and ±10% tolerance. The E case surface-mount package uses a 2917 footprint with 7.30 mm by 4.30 mm body dimensions and 4.10 mm height. The part is rated for operation from -55°C to +125°C with 22 µA maximum leakage current and 8% maximum dissipation factor. Pure-tin 7-inch reel packaging is specified, and the RoHS documentation covers the R packaging suffix as compliant with EU RoHS requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPSE227K010R0080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220µF |
| Rated DC Voltage | 10V |
| Capacitance Tolerance | ±10% |
| Equivalent Series Resistance | 80mΩ |
| Case Size | E |
| EIA Case Code | 2917 |
| Metric Case Code | 7343-43 |
| Length | 7.30mm |
| Width | 4.30mm |
| Height | 4.10mm |
| Category Voltage at 125°C | 7V |
| Surge Voltage at 85°C | 13V |
| Surge Voltage at 125°C | 8V |
| Maximum DC Leakage Current | 22µA |
| Maximum Dissipation Factor at 120 Hz | 8% |
| Operating Temperature Range | -55 to +125°C |
| Termination Finish | Sn plating |
| Packaging | Pure Tin 7-inch reel |
| RoHS | Compliant with Directive 2011/65/EU and Delegated Directive (EU) 2015/863 for TPS R-suffix products |
| REACH | Article declaration covered by TPS RoHS-family REACH documentation |
Download the complete datasheet for AVX TPSE227K010R0080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX TPSE227K010R0080
A guide to linear and switching regulator circuits for 5V to 3.3V conversion in microprocessor systems, covering currents from 125mA to 20A with surface mount designs.
