220µF polarized tantalum capacitor for surface mount applications. Features a DC rated voltage of 16V with a ±10% tolerance. Operates across a temperature range of -55°C to 125°C. This component has two terminals and measures 7.3mm in length, 4.3mm in width, and 4.1mm in height.
Sign in to ask questions about the AVX TPSE227K016R0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSE227K016R0150 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE227K016R0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.