Solid Tantalum Capacitor, 220µF capacitance, 10V DC rated voltage. Features a 0.1 Ohm ESR and operates from -55°C to 125°C. This polarized component has a 2-terminal configuration and measures 7.3mm (length) x 4.3mm (width) x 4.1mm (height). Designed for surface mount applications with inward leads in a 7343-43 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPSE227M010R0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE227M010R0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX TPSE227M010R0100
High-efficiency 5V to 3.3V/3.5V switching regulator module for Intel Pentium VR/VRE processors featuring the LTC1266 and LT1431.
User guide for DC207A-B/C demo boards featuring LTC1148 controllers for high-efficiency 3.3V and 5V step-down conversion with Burst Mode operation.