The TPSE336K035R0250 is a polarized tantalum capacitor with a capacitance of 33uF and a DC rated voltage of 35V. It operates within a temperature range of -55 to 125C. The capacitor has a width of 4.3mm and a length of 7.3mm, with a height of 4.1mm. It is available in a 7343-43 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPSE336K035R0250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSE336K035R0250 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE336K035R0250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.