Cap Tant Solid 330uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.125 Ohm 125°C Automotive T/R
AVX TPSE337K006T0125V technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.125Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 20.8uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.