The TPSE337K010R0050 is a polarized tantalum capacitor with a capacitance of 330uF and a DC rated voltage of 10V. It has a compact package size of 4.3x7.3mm and operates over a temperature range of -55C to 125C. This capacitor is suitable for a variety of applications requiring a stable and reliable capacitance value.
Sign in to ask questions about the AVX TPSE337K010R0050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSE337K010R0050 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE337K010R0050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.