The TPSE337M006R0125 is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius. It has a capacitance of 330 microfarads and a DC rated voltage of 6.3 volts. The capacitor is packaged in a 4.3x7.3mm size and has a height of 4.1mm. The TPSE337M006R0125 is suitable for use in a variety of applications, including those requiring high capacitance and low voltage.
Sign in to ask questions about the AVX TPSE337M006R0125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSE337M006R0125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE337M006R0125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.