
Solid tantalum capacitor, 47µF capacitance, 35V DC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.2 Ohms and operates across a wide temperature range from -55°C to 125°C. This polarized component is housed in an E case (7.3mm x 4.3mm x 4.1mm) with inward-facing SMD terminals, specifically the 7343-43 footprint.
Sign in to ask questions about the AVX TPSE476K035R0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSE476K035R0200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE476K035R0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.